Part Details for SMBJE250CA by Eaton Bussmann
Overview of SMBJE250CA by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE250CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8067
|
Newark | Tvs Diode, Bidir, 250V, 600W, Smb Rohs Compliant: Yes |Eaton Bussmann SMBJE250CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4735 |
|
$0.1970 / $0.4020 | Buy Now |
DISTI #
49AJ3681
|
Newark | Tvs, Smbj Series, 250V Oper., Bi-Dir/ T&r |Eaton Bussmann SMBJE250CA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
283-SMBJE250CACT-ND
|
DigiKey | TVS DIODE 250VWM 405VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5215 In Stock |
|
$0.0835 / $0.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0890 / $0.1280 | Buy Now | |
DISTI #
000000000006247844
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 250V BI | 0 |
|
Buy Now |