Part Details for SMBJE30A by Eaton Bussmann
Overview of SMBJE30A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8068
|
Newark | Tvs Diode, Unidir, 30V, 600W, Smb Rohs Compliant: Yes |Eaton Bussmann SMBJE30A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5340 |
|
$0.1460 / $0.2320 | Buy Now |
DISTI #
49AJ3686
|
Newark | Tvs, Smbj Series, 30V Oper., Uni-Dir./ T&r |Eaton Bussmann SMBJE30A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 | Buy Now |
DISTI #
283-SMBJE30ACT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6730 In Stock |
|
$0.0648 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0690 / $0.0990 | Buy Now | |
DISTI #
000000000006247851
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 30V UNI | 0 |
|
Buy Now |