Part Details for SMBJE33A by Eaton Bussmann
Overview of SMBJE33A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3690
|
Newark | Tvs, Smbj Series, 33V Oper., Uni-Dir./ T&r |Eaton Bussmann SMBJE33A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 | Buy Now |
DISTI #
283-SMBJE33ACT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4845 In Stock |
|
$0.0625 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0690 / $0.0990 | Buy Now |
DISTI #
000000000006247853
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 33V UNI Min Qty: 3000 | 0 |
|
$0.0745 / $0.0835 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30000 Partner Stock |
|
$0.0690 / $0.0990 | Buy Now |