Part Details for SMBJE33CA by Eaton Bussmann
Overview of SMBJE33CA by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8070
|
Newark | Tvs Diode, Bidir, 33V, 600W, Smb Rohs Compliant: Yes |Eaton Bussmann SMBJE33CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4615 |
|
$0.1640 / $0.4620 | Buy Now |
DISTI #
49AJ3691
|
Newark | Tvs, Smbj Series, 33V Oper., Bi-Dir/ T&r |Eaton Bussmann SMBJE33CA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
36000 Partner Stock |
|
$0.0714 / $0.1020 | Buy Now |
DISTI #
000000000006247854
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 33V BI Min Qty: 3000 | 0 |
|
$0.0758 / $0.0801 | Buy Now |
|
Master Electronics | RoHS: Compliant |
36000 Partner Stock |
|
$0.0714 / $0.1020 | Buy Now |