SMBJP6KE130CAHE3-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Overview of SMBJP6KE130CAHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJP6KE130CAHE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMBJP6KE130CAHE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1533
$0.1533 Buy Now
DISTI # 833-BJP6KE130CAHE3TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.3410
  • 100 $0.2370
  • 500 $0.1850
  • 1,000 $0.1500
  • 3,000 $0.1380
  • 9,000 $0.1300
  • 24,000 $0.1280
  • 45,000 $0.1270
$0.1270 / $0.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.1169
$0.1169 Buy Now

CAD Models for SMBJP6KE130CAHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJP6KE130CAHE3-TP by Micro Commercial Components

SMBJP6KE130CAHE3-TP
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
137 V
Breakdown Voltage-Min
124 V
Clamping Voltage-Max
179 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
111 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMBJP6KE130CAHE3-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJP6KE130CAHE3-TP

This table gives cross-reference parts and alternative options found for SMBJP6KE130CAHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE130CAHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB130CA-E3/52 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJP6KE130CAHE3-TP vs P6SMB130CA-E3/52
P6SMB130CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJP6KE130CAHE3-TP vs P6SMB130CAHE3_A/I
SMBJP6KE130CA Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJP6KE130CAHE3-TP vs SMBJP6KE130CA
SMBJP6KE130CAE3 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJP6KE130CAHE3-TP vs SMBJP6KE130CAE3
P6SMB130CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE130CAHE3-TP vs P6SMB130CAHM3/H
P6SMB130CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJP6KE130CAHE3-TP vs P6SMB130CAHE3/5B
SMBJP6KE130CAE3TR Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJP6KE130CAHE3-TP vs SMBJP6KE130CAE3TR
P6SMB130CATR13 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMBJP6KE130CAHE3-TP vs P6SMB130CATR13
SMBJP6KE130CATR Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJP6KE130CAHE3-TP vs SMBJP6KE130CATR
P6SMB130CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE130CAHE3-TP vs P6SMB130CAHM3_A/I
Part Number Description Manufacturer Compare
SA24C Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc SMBJP6KE130CAHE3-TP vs SA24C
SA24C-B Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Diodes Incorporated SMBJP6KE130CAHE3-TP vs SA24C-B
SA24C Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices SMBJP6KE130CAHE3-TP vs SA24C
P6SMB130CABK Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMBJP6KE130CAHE3-TP vs P6SMB130CABK
SA22CA-G Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SMBJP6KE130CAHE3-TP vs SA22CA-G
SAB24 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Microsemi Corporation SMBJP6KE130CAHE3-TP vs SAB24
SA24C-GT3 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SMBJP6KE130CAHE3-TP vs SA24C-GT3
SA22C Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components SMBJP6KE130CAHE3-TP vs SA22C
SA22CTR Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc SMBJP6KE130CAHE3-TP vs SA22CTR
SA22C-G Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SMBJP6KE130CAHE3-TP vs SA22C-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJP6KE130CAHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJP6KE130CAHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJP6KE130CAHE3-TP would you like to use for your alert(s)?
  • Please alert me when SMBJP6KE130CAHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJP6KE130CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJP6KE130CAHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJP6KE130CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJP6KE130CAHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJP6KE130CAHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: