Diodes
SMBJP6KE36CA-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Overview of SMBJP6KE36CA-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMBJP6KE36CA-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMBJP6KE36CA-TPMSCT-ND
DigiKey TVS DIODE 30.8VWM 49.9VC DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5804
In Stock
  • 1 $0.3900
  • 10 $0.2790
  • 100 $0.1406
  • 500 $0.1246
  • 1,000 $0.0970
  • 3,000 $0.0868
  • 6,000 $0.0848
  • 9,000 $0.0751
  • 30,000 $0.0742
  • 75,000 $0.0630
  • 150,000 $0.0606
$0.0606 / $0.3900 Buy Now
DISTI # 833-SMBJP6KE36CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 49.9V 600W 12.2A RoHS: Compliant 1282
  • 1 $0.3900
  • 10 $0.2790
  • 100 $0.1410
  • 500 $0.1250
  • 1,000 $0.0970
$0.0970 / $0.3900 Buy Now
Future Electronics 600W Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.1110
  • 6,000 $0.1090
  • 12,000 $0.1060
  • 15,000 $0.1050
  • 45,000 $0.0997
$0.0997 / $0.1110 Buy Now
LCSC 12.2A 600W 49.9V 34.2V 30.8V SMB ESD and Surge Protection (TVS/ESD) ROHS 2608
  • 5 $0.0927
  • 50 $0.0750
  • 150 $0.0662
  • 500 $0.0595
  • 3,000 $0.0542
  • 6,000 $0.0516
$0.0516 / $0.0927 Buy Now

CAD Models for SMBJP6KE36CA-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJP6KE36CA-TP by Micro Commercial Components

SMBJP6KE36CA-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Breakdown Voltage-Nom
36 V
Clamping Voltage-Max
49.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
30.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMBJP6KE36CA-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJP6KE36CA-TP

This table gives cross-reference parts and alternative options found for SMBJP6KE36CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE36CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJP6KE36C-TP-HF Trans Voltage Suppressor Diode, Micro Commercial Components SMBJP6KE36CA-TP vs SMBJP6KE36C-TP-HF
SMBJP6KE36C Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJP6KE36CA-TP vs SMBJP6KE36C
SMBJP6KE36CE3TR Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJP6KE36CA-TP vs SMBJP6KE36CE3TR

Related Parts for SMBJP6KE36CA-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJP6KE36CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJP6KE36CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJP6KE36CA-TP would you like to use for your alert(s)?
  • Please alert me when SMBJP6KE36CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJP6KE36CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJP6KE36CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJP6KE36CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJP6KE36CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJP6KE36CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: