Part Details for SMBQS18AF (ALTERNATE: 67467) by Banner Engineering Corp
Overview of SMBQS18AF (ALTERNATE: 67467) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBQS18AF (ALTERNATE: 67467)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168888
|
RS | Bracket Mounting Right-Angle QS18AF 1.25 in. L Stainless Steel 90 ° | Banner Engineering SMBQS18AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$16.0000 | Buy Now |