Part Details for SMC0805C4D7 by NTE Electronics Inc
Overview of SMC0805C4D7 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC0805C4D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-SMC0805C4D7-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0805 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8482 In Stock |
|
$0.0410 / $0.0500 | Buy Now |
Part Details for SMC0805C4D7
SMC0805C4D7 CAD Models
SMC0805C4D7 Part Data Attributes
|
SMC0805C4D7
NTE Electronics Inc
Buy Now
|
Compare Parts:
SMC0805C4D7
NTE Electronics Inc
CAP-CER SM 4.7PF 50V
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |