Part Details for SMC0805Z104 by NTE Electronics Inc
Overview of SMC0805Z104 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC0805Z104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6319
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, +80,-20%, 0805, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:X7R, Product Range:Smc Series, Msl:- Rohs Compliant: Yes |Nte Electronics SMC0805Z104 RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 50V X7R -20% to 80% SMD 0805 125°C RoHS: Compliant |
1 In Stock |
|
$1.2000 / $1.9600 | Buy Now |