Part Details for SMC0805Z334 by NTE Electronics Inc
Overview of SMC0805Z334 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC0805Z334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-SMC0805Z334-ND
|
DigiKey | CAP CER 0.33UF 50V Y5V 0805 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2592 In Stock |
|
$0.1240 / $0.1500 | Buy Now |
DISTI #
70723623
|
RS | CAP-CER SM 0.33UF | NTE Electronics Inc. SMC0805Z334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1300 | RFQ |
Part Details for SMC0805Z334
SMC0805Z334 CAD Models
SMC0805Z334 Part Data Attributes
|
SMC0805Z334
NTE Electronics Inc
Buy Now
|
Compare Parts:
SMC0805Z334
NTE Electronics Inc
CAP-CER SM 0.33UF
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |