Part Details for SMC3K17CAHM3-A/H by Vishay Intertechnologies
Overview of SMC3K17CAHM3-A/H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC3K17CAHM3-A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC3K17CAHM3-A/H
|
TTI | ESD Suppressors / TVS Diodes 3KW 17V 5% BI SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 1700 In Stock |
|
$0.4630 / $0.6470 | Buy Now |