-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2188
|
Newark | Tvs Diode, Bidirectional, 38.9V, 3Kw Rohs Compliant: Yes |Vishay SMC3K24CAHM3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1658 |
|
$1.3600 / $2.1100 | Buy Now |
DISTI #
SMC3K24CAHM3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 3000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMC3K24CAHM3_A/H) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 3400 |
|
$0.4503 | Buy Now |
DISTI #
78-SMC3K24CAHM3_A/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 6534 |
|
$0.4980 / $1.2700 | Buy Now |
|
Bristol Electronics | 735 |
|
RFQ | ||
DISTI #
SMC3K24CAHM3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 3000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMC3K24CAHM3_A/H) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 3400 |
|
$0.4503 | Buy Now |
DISTI #
SMC3K24CAHM3_A/H
|
EBV Elektronik | Diode TVS Single Bi-Dir 24V 3000W 2-Pin DO-214AB T/R (Alt: SMC3K24CAHM3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 2 Days | EBV - 1700 |
|
Buy Now | |
DISTI #
3818728
|
element14 Asia-Pacific | TVS DIODE, BIDIRECTIONAL, 38.9V, 3KW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1658 |
|
$0.7339 / $1.3451 | Buy Now |
DISTI #
3818728RL
|
element14 Asia-Pacific | TVS DIODE, BIDIRECTIONAL, 38.9V, 3KW RoHS: Compliant Min Qty: 100 Container: Reel | 1658 |
|
$0.7339 / $0.8204 | Buy Now |
DISTI #
3818728
|
Farnell | TVS DIODE, BIDIRECTIONAL, 38.9V, 3KW RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 1658 |
|
$0.8898 / $1.1529 | Buy Now |
DISTI #
3818728RL
|
Farnell | TVS DIODE, BIDIRECTIONAL, 38.9V, 3KW RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Reel | 1658 |
|
$0.8898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC3K24CAHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC3K24CAHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |