Part Details for SMC3K54CAHM3_A/I by Vishay Intertechnologies
Overview of SMC3K54CAHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMC3K54CAHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1282
|
Newark | Tvs Diode, Bidir, 113V, 3Kw, Smc Rohs Compliant: Yes |Vishay SMC3K54CAHM3_A/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2872 |
|
$1.3600 / $2.1100 | Buy Now |
DISTI #
SMC3K54CAHM3_A/I
|
Avnet Americas | Diode TVS Single Bi-Directional 54V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMC3K54CAHM3_A/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 7000 |
|
$0.4503 | Buy Now |
DISTI #
78-SMC3K54CAHM3AI
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3KW, 54V 5%,BIDIR,SMC TVS | 0 |
|
$0.5880 | Order Now |
DISTI #
SMC3K54CAHM3_A/I
|
Avnet Americas | Diode TVS Single Bi-Directional 54V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMC3K54CAHM3_A/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 7000 |
|
$0.4503 | Buy Now |
DISTI #
SMC3K54CAHM3_A/I
|
EBV Elektronik | Diode TVS Single Bi-Directional 54V 3kW 2-Pin DO-214AB T/R (Alt: SMC3K54CAHM3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMC3K54CAHM3_A/I
SMC3K54CAHM3_A/I CAD Models
SMC3K54CAHM3_A/I Part Data Attributes:
|
SMC3K54CAHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC3K54CAHM3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |