Part Details for SMC50J12CA by STMicroelectronics
Overview of SMC50J12CA by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC50J12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SMC50J12CACT-ND
|
DigiKey | 5000 W, 12 V TVS IN SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6750 / $1.6100 | Buy Now |
DISTI #
SMC50J12CA
|
Avnet Americas | TVS Diode, Bidirectional, 12 V, 25.3 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SMC50J12CA) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 / $0.7857 | Buy Now |
DISTI #
511-SMC50J12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000 W, 12 V TVS RoHS: Compliant | 999 |
|
$1.0700 / $1.6100 | Buy Now |
|
STMicroelectronics | 5000 W, 12 V TVS in SMC RoHS: Compliant Min Qty: 1 | 999 |
|
$0.8800 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6750 | Buy Now |
DISTI #
SMC50J12CA
|
Avnet Americas | TVS Diode, Bidirectional, 12 V, 25.3 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SMC50J12CA) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 / $0.7857 | Buy Now |
DISTI #
4248076RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7239 / $1.4995 | Buy Now |
DISTI #
4248076
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7239 / $2.0165 | Buy Now |
DISTI #
4248076RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7031 / $1.4564 | Buy Now |
DISTI #
4248076
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7031 / $1.9586 | Buy Now |