Part Details for SMC50J18CA by STMicroelectronics
Overview of SMC50J18CA by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC50J18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SMC50J18CA-ND
|
DigiKey | Linear IC's Min Qty: 2500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7363 | Buy Now |
DISTI #
SMC50J18CA
|
Avnet Americas | TVS Diode, Bidirectional, 18 V, 39.3 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SMC50J18CA) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 / $0.7857 | Buy Now |
DISTI #
511-SMC50J18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000 W, 18 V TVS in SMC | 0 |
|
$0.6750 / $0.6860 | Order Now |
|
STMicroelectronics | 5000 W, 18 V TVS in SMC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8800 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks | 0 |
|
$0.6750 | Buy Now |