SMC5K16CA-M3/I
Description: Transient Suppressor,

Overview of SMC5K16CA-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMC5K16CA-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ2096
Newark 5Kw, 16V 5%,bidir, smc Tvs |Vishay SMC5K16CA-M3/I RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5570
  • 4,000 $0.5000
  • 6,000 $0.4820
  • 10,000 $0.4720
$0.4720 / $0.5570 Buy Now
DISTI # SMC5K16CA-M3/I
Avnet Americas 5KW, 16V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMC5K16CA-M3/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.4243
$0.4243 Buy Now
DISTI # 78-SMC5K16CA-M3/I
Mouser Electronics ESD Suppressors / TVS Diodes 5KW 16V 5% RoHS: Compliant 0
  • 3,500 $0.5310
  • 7,000 $0.4830
  • 10,500 $0.4750
$0.4750 / $0.5310 Order Now
DISTI # SMC5K16CA-M3/I
TTI ESD Protection Diodes / TVS Diodes 5KW 16V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel Americas - 0
  • 3,500 $0.4880
  • 7,000 $0.4650
  • 10,500 $0.4440
$0.4440 / $0.4880 Buy Now

CAD Models for SMC5K16CA-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMC5K16CA-M3/I by Vishay Intertechnologies

SMC5K16CA-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
15 Weeks
Date Of Intro
2020-10-18
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
19.7 V
Breakdown Voltage-Min
17.8 V
Breakdown Voltage-Nom
18.75 V
Clamping Voltage-Max
26 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
16 V
Reverse Current-Max
2 µA
Reverse Test Voltage
16 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMC5K16CA-M3/I
    Vishay Intertechnologies
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC5K16CA-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC5K16CA-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMC5K16CA-M3/I would you like to use for your alert(s)?
  • Please alert me when SMC5K16CA-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC5K16CA-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC5K16CA-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC5K16CA-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC5K16CA-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC5K16CA-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: