-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3577
|
Newark | 5Kw, 51V 5%,unidir, smc Tvs |Vishay SMC5K51A-M3/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4500 | Buy Now |
DISTI #
SMC5K51A-M3/H
|
Avnet Americas | 5KW, 51V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMC5K51A-M3/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3078 | Buy Now |
DISTI #
78-SMC5K51A-M3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) RoHS: Compliant | 1200 |
|
$0.3720 / $0.8700 | Buy Now |
DISTI #
SMC5K51A-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3680 | Buy Now |
DISTI #
SMC5K51A-M3/H
|
EBV Elektronik | (Alt: SMC5K51A-M3/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC5K51A-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC5K51A-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMC5K51A-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5K51A-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ51A | Trans Voltage Suppressor Diode, | EIC Semiconductor Inc | SMC5K51A-M3/H vs 5.0SMDJ51A |
5.0SMDJ51A | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMC5K51A-M3/H vs 5.0SMDJ51A |
5.0SMDJ51AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMC5K51A-M3/H vs 5.0SMDJ51AHM6G |
5.0SMDJ51A | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Lucky Forests Corp Ltd | SMC5K51A-M3/H vs 5.0SMDJ51A |
5.0SMDJ51A | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MERITEK Electronics Corporation | SMC5K51A-M3/H vs 5.0SMDJ51A |
5.0SMDJ51AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMC5K51A-M3/H vs 5.0SMDJ51AF1 |
5.0SMCJ51A | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | SMC5K51A-M3/H vs 5.0SMCJ51A |
5.0SMLJ51AHE3-TP | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMC5K51A-M3/H vs 5.0SMLJ51AHE3-TP |
5.0SMDJ51A | Transient Suppressor, | Bourns Inc | SMC5K51A-M3/H vs 5.0SMDJ51A |
5.0SMDJ51A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMC5K51A-M3/H vs 5.0SMDJ51A |