Part Details for SMCG12CA-HR by Littelfuse Inc
Overview of SMCG12CA-HR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG12CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3220
|
Newark | Tvs 1.5Kw 12V 5%bi Do-215Ab Tr13 Rohs/ Tr |Littelfuse SMCG12CA-HR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0900 | Buy Now |
DISTI #
SMCG12CA-HR-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO215AB Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1372 | Buy Now |
DISTI #
576-SMCG12CA-HR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 12V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$14.0200 | Order Now |
DISTI #
SMCG12CA-HR
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 12V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$13.8800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 12V DO215AB (SMCG) SMT T&R | 0 |
|
$27.4614 / $29.3837 | RFQ |
Part Details for SMCG12CA-HR
SMCG12CA-HR CAD Models
SMCG12CA-HR Part Data Attributes:
|
SMCG12CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCG12CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-L2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCG12CA-HR
This table gives cross-reference parts and alternative options found for SMCG12CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG12CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG12CA-HRA | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Littelfuse Inc | SMCG12CA-HR vs SMCG12CA-HRA |