SMCG160A-E3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN

Overview of SMCG160A-E3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMCG160A-E3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 12M2226
Newark Transient Suppressor Diode, single, unidirectional,160V V(Rwm),do-215Ab |Vishay SMCG160A-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5780
  • 2,000 $0.5250
  • 4,000 $0.4710
  • 6,000 $0.4550
  • 10,000 $0.4450
$0.4450 / $0.5780 Buy Now
DISTI # SMCG160A-E3/57T
Avnet Americas 1.5KW,160V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCG160A-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,700 $0.4001
$0.4001 Buy Now
DISTI # 625-SMCG160A-E3
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W 160V Unidirect RoHS: Compliant 0
  • 850 $0.4440
  • 1,700 $0.4440
  • 4,250 $0.4350
  • 9,350 $0.4180
$0.4180 / $0.4440 Order Now
DISTI # SMCG160A-E3/57T
TTI ESD Protection Diodes / TVS Diodes 1500W 160V Unidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel Americas - 0
  • 1,700 $0.4430
  • 2,550 $0.4350
  • 4,250 $0.4260
  • 9,350 $0.4180
$0.4180 / $0.4430 Buy Now

CAD Models for SMCG160A-E3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG160A-E3/57T by Vishay Intertechnologies

SMCG160A-E3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMCG, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
197 V
Breakdown Voltage-Min
178 V
Breakdown Voltage-Nom
187.5 V
Clamping Voltage-Max
259 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
160 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG160A-E3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG160A-E3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG160A-E3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG160A-E3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG160A-E3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG160A-E3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG160A-E3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG160A-E3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG160A-E3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG160A-E3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: