Diodes
SMCG160AHE3/9AT
Description: DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor

Overview of SMCG160AHE3/9AT by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG160AHE3/9AT by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMCG160AHE3/9AT-ND
DigiKey TVS DIODE 160VWM 259VC DO215AB Min Qty: 3500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.4624
  • 7,000 $0.4404
  • 10,500 $0.4201
$0.4201 / $0.4624 Buy Now

CAD Models for SMCG160AHE3/9AT by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG160AHE3/9AT by Vishay Semiconductors

SMCG160AHE3/9AT
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-215AB
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max
197 V
Breakdown Voltage-Min
178 V
Breakdown Voltage-Nom
187.5 V
Clamping Voltage-Max
259 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
160 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG160AHE3/9AT
    Vishay Semiconductors
    DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMCG160AHE3/9AT

This table gives cross-reference parts and alternative options found for SMCG160AHE3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG160AHE3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG160AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG160AHE3/9AT vs SMCG160AHE3/57T
SMCG160AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG160AHE3/9AT vs SMCG160AHE3/9AT
Part Number Description Manufacturer Compare
1.5SMC170AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCG160AHE3/9AT vs 1.5SMC170AHM3/I
MXLSMCJLCE150A Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG160AHE3/9AT vs MXLSMCJLCE150A
SMCJ150A-H Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMCG160AHE3/9AT vs SMCJ150A-H
SMCJ150A Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN Kyocera AVX Components SMCG160AHE3/9AT vs SMCJ150A
SMCG5664AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG160AHE3/9AT vs SMCG5664AE3/TR13
SMCJ160A-M3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG160AHE3/9AT vs SMCJ160A-M3/57T
SMCJ150A Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SMCG160AHE3/9AT vs SMCJ150A
1.5SMCJ150 Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp SMCG160AHE3/9AT vs 1.5SMCJ150
1N5663A Diode TVS Single Uni-Dir 145V 1.5KW 2-Pin DO-13 New Jersey Semiconductor Products Inc SMCG160AHE3/9AT vs 1N5663A
1.5SMC170A Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica SMCG160AHE3/9AT vs 1.5SMC170A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG160AHE3/9AT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG160AHE3/9AT by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMCG160AHE3/9AT would you like to use for your alert(s)?
  • Please alert me when SMCG160AHE3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG160AHE3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG160AHE3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG160AHE3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG160AHE3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG160AHE3/9AT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: