Part Details for SMCG170AHE3/9AT by Vishay Semiconductors
Overview of SMCG170AHE3/9AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG170AHE3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCG170AHE3/9AT-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO215AB Min Qty: 3500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4201 / $0.4624 | Buy Now |
Part Details for SMCG170AHE3/9AT
SMCG170AHE3/9AT CAD Models
SMCG170AHE3/9AT Part Data Attributes:
|
SMCG170AHE3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCG170AHE3/9AT
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCG170AHE3/9AT
This table gives cross-reference parts and alternative options found for SMCG170AHE3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG170AHE3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG170AHE3/9AT vs MASMCGLCE170A |
SMCG170AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG170AHE3/9AT vs SMCG170AHE3/57T |
MASMCGLCE170AE3 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG170AHE3/9AT vs MASMCGLCE170AE3 |
SMCG170AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG170AHE3/9AT vs SMCG170AHE3/9AT |
MXSMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG170AHE3/9AT vs MXSMCGLCE170A |
MSMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG170AHE3/9AT vs MSMCGLCE170A |
SMCG5665E3/TR13 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG170AHE3/9AT vs SMCG5665E3/TR13 |
SMCG5665A/TR13 | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG170AHE3/9AT vs SMCG5665A/TR13 |
MXLSMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG170AHE3/9AT vs MXLSMCGLCE170A |
MXLSMCGLCE170AE3 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG170AHE3/9AT vs MXLSMCGLCE170AE3 |