Part Details for SMCG5.0CA-E3/57T by Vishay Intertechnologies
Overview of SMCG5.0CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG5.0CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6660
|
Newark | 1.5Kw,5.0V 5%,bidir, smc Tvs Rohs Compliant: Yes |Vishay SMCG5.0CA-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 850 |
|
$0.5890 | Buy Now |
DISTI #
77K6006
|
Newark | Transient Suppressor Diode, single, bidirectional,5V V(Rwm),do-215Ab |Vishay SMCG5.0CA-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.7180 | Buy Now |
DISTI #
SMCG5.0CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin SMCG T/R - Tape and Reel (Alt: SMCG5.0CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 850 |
|
$0.5351 / $0.5890 | Buy Now |
DISTI #
625-SMCG5.0CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 5.0V Bidirect RoHS: Compliant | 0 |
|
$0.5190 / $0.5710 | Order Now |
DISTI #
SMCG5.0CA-E3/57T
|
Avnet Asia | Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin SMCG T/R (Alt: SMCG5.0CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SMCG5.0CA-E3/57T
SMCG5.0CA-E3/57T CAD Models
SMCG5.0CA-E3/57T Part Data Attributes
|
SMCG5.0CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG5.0CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.735 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |