SMCG78CA-E3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN

Overview of SMCG78CA-E3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMCG78CA-E3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 12M2254
Newark Transient Suppressor Diode, single, bidirectional,78V V(Rwm),do-215Ab |Vishay SMCG78CA-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6230
  • 2,000 $0.5660
  • 4,000 $0.5080
  • 6,000 $0.4900
  • 10,000 $0.4790
$0.4790 / $0.6230 Buy Now
DISTI # SMCG78CA-E3/57T
Avnet Americas 1.5KW,78V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCG78CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,700 $0.4627
$0.4627 Buy Now
DISTI # 625-SMCG78CA-E3
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W 78V Bidirect RoHS: Compliant 11469
  • 1 $1.2000
  • 10 $0.9820
  • 100 $0.7640
  • 250 $0.7090
  • 500 $0.6480
  • 850 $0.5020
  • 1,700 $0.4770
  • 4,250 $0.4650
  • 9,350 $0.4500
$0.4500 / $1.2000 Buy Now
DISTI # SMCG78CA-E3/57T
TTI ESD Protection Diodes / TVS Diodes 1500W 78V Bidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel Americas - 0
  • 1,700 $0.4780
  • 2,550 $0.4680
  • 4,250 $0.4590
  • 21,250 $0.4500
$0.4500 / $0.4780 Buy Now
DISTI # SMCG78CA-E3/57T
EBV Elektronik Diode TVS Single Bi-Dir 78V 1.5KW 2-Pin SMCG T/R (Alt: SMCG78CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMCG78CA-E3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCG78CA-E3/57T by Vishay Intertechnologies

SMCG78CA-E3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
95.8 V
Breakdown Voltage-Min
86.7 V
Breakdown Voltage-Nom
91.25 V
Clamping Voltage-Max
126 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
78 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMCG78CA-E3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG78CA-E3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG78CA-E3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG78CA-E3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG78CA-E3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG78CA-E3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG78CA-E3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG78CA-E3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG78CA-E3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG78CA-E3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: