SMCG78CA-HR
Description: Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN

Overview of SMCG78CA-HR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG78CA-HR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23X3284
Newark Tvs 1.5Kw 78V 5%bi Do-215Ab Tr13 Rohs/ Tr |Littelfuse SMCG78CA-HR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $13.0900
$13.0900 Buy Now
DISTI # SMCG78CA-HR-ND
DigiKey TVS DIODE 78VWM 126VC DO215AB Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $14.1372
$14.1372 Buy Now
DISTI # 576-SMCG78CA-HR
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5kW 78V Hi Rel 5% Bi-Directional RoHS: Compliant 0
  • 1,500 $14.1300
$14.1300 Order Now
DISTI # SMCG78CA-HR
TTI ESD Protection Diodes / TVS Diodes 1.5kW 78V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $13.9900
$13.9900 Buy Now
Ozdisan Elektronik DIODE TVS 1500W 78V DO215AB (SMCG) SMT T&R 0
  • 1 $27.4164
  • 1,500 $25.6228
$25.6228 / $27.4164 RFQ

CAD Models for SMCG78CA-HR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCG78CA-HR by Littelfuse Inc

SMCG78CA-HR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PDSO-L2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
95.8 V
Breakdown Voltage-Min
86.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-L2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
78 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
L BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG78CA-HR
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
    VS

Alternate Parts for SMCG78CA-HR

This table gives cross-reference parts and alternative options found for SMCG78CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG78CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG75CA-HRA Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Littelfuse Inc SMCG78CA-HR vs SMCG75CA-HRA

Related Parts for SMCG78CA-HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG78CA-HR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG78CA-HR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMCG78CA-HR would you like to use for your alert(s)?
  • Please alert me when SMCG78CA-HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG78CA-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG78CA-HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG78CA-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG78CA-HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG78CA-HR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: