Diodes
SMCJ1.5KE16A-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN

Overview of SMCJ1.5KE16A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ1.5KE16A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMCJ1.5KE16A-TPMSCT-ND
DigiKey TVS DIODE 13.6VWM 22.5VC DO214AB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.6100
  • 10 $0.5210
  • 100 $0.3624
  • 500 $0.2829
  • 1,000 $0.2300
  • 3,000 $0.2180
  • 6,000 $0.2004
  • 9,000 $0.1914
  • 15,000 $0.1814
  • 21,000 $0.1754
  • 30,000 $0.1725
$0.1725 / $0.6100 Buy Now
DISTI # 833-SMCJ1.5KE16A-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 22.5V 1500W 67.6A RoHS: Compliant 3132
  • 1 $0.6100
  • 10 $0.5210
  • 100 $0.3620
  • 500 $0.2830
  • 1,000 $0.2300
  • 3,000 $0.2180
  • 6,000 $0.2170
$0.2170 / $0.6100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.2340
$0.2340 Buy Now

CAD Models for SMCJ1.5KE16A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ1.5KE16A-TP by Micro Commercial Components

SMCJ1.5KE16A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
16.8 V
Breakdown Voltage-Min
15.2 V
Breakdown Voltage-Nom
16 V
Clamping Voltage-Max
22.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
13.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMCJ1.5KE16A-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
    VS

Alternate Parts for SMCJ1.5KE16A-TP

This table gives cross-reference parts and alternative options found for SMCJ1.5KE16A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ1.5KE16A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC16T/R13 Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ1.5KE16A-TP vs 1.5SMC16T/R13
1.5SMC16A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403-03, SMC, 2 PIN Motorola Mobility LLC SMCJ1.5KE16A-TP vs 1.5SMC16A
1.5SMC16ATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp SMCJ1.5KE16A-TP vs 1.5SMC16ATIN/LEAD
1.5SMC16AT3 1500 Watt SMC Transient Voltage Suppressor, 16 V Unidir, SMC, 2500-REEL onsemi SMCJ1.5KE16A-TP vs 1.5SMC16AT3
1.5SMC16A-E3/9AT Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ1.5KE16A-TP vs 1.5SMC16A-E3/9AT
1.5SMC16HR7 Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ1.5KE16A-TP vs 1.5SMC16HR7
SMCJ1.5KE16-TP Trans Voltage Suppressor Diode Micro Commercial Components SMCJ1.5KE16A-TP vs SMCJ1.5KE16-TP
1.5SMC16AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ1.5KE16A-TP vs 1.5SMC16AHE3TRTB
1.5SMC16ABKPBFREE Trans Voltage Suppressor Diode, 13.6V V(RWM), Unidirectional, Central Semiconductor Corp SMCJ1.5KE16A-TP vs 1.5SMC16ABKPBFREE
1.5SMC16A_R2_00001 Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCJ1.5KE16A-TP vs 1.5SMC16A_R2_00001
Part Number Description Manufacturer Compare
MSMCJLCE14A Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SMCJ1.5KE16A-TP vs MSMCJLCE14A
1.5SMC16A Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc SMCJ1.5KE16A-TP vs 1.5SMC16A
1.5SMC16R7 Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ1.5KE16A-TP vs 1.5SMC16R7
1.5SMC16_R2_10001 Trans Voltage Suppressor Diode, PanJit Semiconductor SMCJ1.5KE16A-TP vs 1.5SMC16_R2_10001
SMCJ1.5KE16A-TP-HF Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ1.5KE16A-TP vs SMCJ1.5KE16A-TP-HF
MSPSMCG5638A Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ1.5KE16A-TP vs MSPSMCG5638A
1.5SMC16AAUTO Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc SMCJ1.5KE16A-TP vs 1.5SMC16AAUTO
1.5SMC16AR6G Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ1.5KE16A-TP vs 1.5SMC16AR6G
MXSMCJLCE14ATRE3 Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ1.5KE16A-TP vs MXSMCJLCE14ATRE3
MSPSMCG5638AE3 Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ1.5KE16A-TP vs MSPSMCG5638AE3

Related Parts for SMCJ1.5KE16A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ1.5KE16A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ1.5KE16A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMCJ1.5KE16A-TP would you like to use for your alert(s)?
  • Please alert me when SMCJ1.5KE16A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ1.5KE16A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ1.5KE16A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ1.5KE16A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ1.5KE16A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ1.5KE16A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: