There are no models available for this part yet.
Overview of SMCJ10 V6G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ10 V6G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
821-SMCJ10V6G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 12.4V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.2880 / $0.3230 | Order Now |