-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1709
|
Newark | Diode, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:110V, Clamping Voltage Max:177V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:122V, Maximum Breakdown Voltage:140V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMCJ110CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3880 | Buy Now |
DISTI #
67R0229
|
Newark | Diode, Full Reel, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:110V, Clamping Voltage Max:177V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:122V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ110CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3220 | Buy Now |
DISTI #
SMCJ110CABCT-ND
|
DigiKey | TVS DIODE 110VWM 177VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5028 In Stock |
|
$0.2525 / $0.7700 | Buy Now |
DISTI #
SMCJ110CA
|
Avnet Americas | Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ110CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.2868 | Buy Now |
DISTI #
652-SMCJ110CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 110volts 5uA 8.4 Amps Bi-Dir RoHS: Compliant | 10004 |
|
$0.2520 / $0.6100 | Buy Now |
DISTI #
V72:2272_06261900
|
Arrow Electronics | TVS Diode Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1711 Container: Cut Strips | Americas - 5446 |
|
$0.2712 / $0.3034 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
12000 In Stock |
|
$0.2564 / $0.2973 | Buy Now |
DISTI #
67586818
|
Verical | TVS Diode Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 12000 |
|
$0.3326 / $0.3835 | Buy Now |
DISTI #
25741557
|
Verical | TVS Diode Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R Min Qty: 22 Package Multiple: 1 Date Code: 1711 | Americas - 5446 |
|
$0.2712 / $0.2988 | Buy Now |
|
Bristol Electronics | 388 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ110CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ110CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 140 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 131 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ110CA | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMCJ110CA vs SMCJ110CA |
SMCJ110CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ110CA vs SMCJ110CA-M3/9AT |
SMCJ110CA | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ110CA vs SMCJ110CA |
SMCJ110CA | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | HY Electronic Corp | SMCJ110CA vs SMCJ110CA |
SMCJ110CA-13-F | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ110CA vs SMCJ110CA-13-F |
SMCJ110CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ110CA vs SMCJ110CAHM3_A/H |
SMCJ110CA | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Uniohm Corp | SMCJ110CA vs SMCJ110CA |
SMCJ110CA | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SMCJ110CA vs SMCJ110CA |
SMCJ110CA | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | World Products Inc | SMCJ110CA vs SMCJ110CA |
SMCJ110CA | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SMCJ110CA vs SMCJ110CA |