Part Details for SMCJ11CA by Shenzhen Ruilongyuan Electronics
Overview of SMCJ11CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMCJ11CATR-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB,S Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1450 / $0.5400 | Buy Now |
|
LCSC | 82.4A 18.2V 1.5kW 12.2V 11V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | 291 |
|
$0.0392 / $0.0684 | Buy Now |