There are no models available for this part yet.
Overview of SMCJ11CAQ-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ11CAQ-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SMCJ11CAQ-13-FCT-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2461 / $1.1300 | Buy Now | |
DISTI #
SMCJ11CAQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 1.5kW 11V 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ11CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2706 | Buy Now | |
DISTI #
621-SMCJ11CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant | 0 |
|
$0.2460 / $0.2790 | Order Now |
CAD Models for SMCJ11CAQ-13-F by Diodes Incorporated
Part Data Attributes for SMCJ11CAQ-13-F by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
12 Weeks
|
Date Of Intro
|
2019-11-26
|
Additional Feature
|
EXCELLENT CLAMPING CPABILITY
|
Breakdown Voltage-Max
|
13.5 V
|
Breakdown Voltage-Min
|
12.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCJ11CAQ-13-F
This table gives cross-reference parts and alternative options found for SMCJ11CAQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ11CAQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15BJ11CA | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SMBF, 2 PIN | Eaton Corporation | SMCJ11CAQ-13-F vs 15BJ11CA |
SMCJ11CAV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ11CAQ-13-F vs SMCJ11CAV6 |
SMCJ11CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ11CAQ-13-F vs SMCJ11CAHV7G |
SMCJ11CAV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ11CAQ-13-F vs SMCJ11CAV7G |
SMCJ11CAV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ11CAQ-13-F vs SMCJ11CAV6G |
SMCJ11CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ11CAQ-13-F vs SMCJ11CAHV6G |
SMCJ11CAHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ11CAQ-13-F vs SMCJ11CAHV6 |