Part Details for SMCJ12CA by FCI Semiconductor
Overview of SMCJ12CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ12CA
SMCJ12CA CAD Models
SMCJ12CA Part Data Attributes
|
SMCJ12CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ12CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES |
Alternate Parts for SMCJ12CA
This table gives cross-reference parts and alternative options found for SMCJ12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | SMCJ12CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ12CA vs SMCJ12CA |
SMCJ12CA | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ12CA vs SMCJ12CA |