Part Details for SMCJ13A. by onsemi
Overview of SMCJ13A. by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ13A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1467622
|
element14 Asia-Pacific | DIODE, TVS, 13V, 1500W, SMD, DO-214 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3106 / $0.6212 | Buy Now |
DISTI #
1467622
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2850 / $0.7798 | Buy Now |