Part Details for SMCJ13A by Taiwan Semiconductor
Overview of SMCJ13A by Taiwan Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8651
|
Newark | Tvs Diode, 1.5Kw, 13V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:13V, Clamping Voltage Vc Max:21.5V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ13A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1271 |
|
$0.2010 / $0.4580 | Buy Now |
DISTI #
SMCJ13AFSCT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
199 In Stock |
|
$0.1811 / $0.6200 | Buy Now |
DISTI #
SMCJ13A
|
Avnet Americas | Diode TVS Single Uni-Directional 13V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ13A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1864 / $0.2033 | Buy Now |
DISTI #
821-SMCJ13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 15.2V, 5%, Unidirectional, TVS RoHS: Compliant | 1333 |
|
$0.1850 / $0.4900 | Buy Now |
DISTI #
V72:2272_06305841
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 2482 |
|
$0.1895 / $0.2843 | Buy Now |
|
Future Electronics | 1500 W Uni-Directional 21.5 V SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1810 / $0.1940 | Buy Now |
DISTI #
25461567
|
Verical | Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R Min Qty: 32 Package Multiple: 1 | Americas - 2482 |
|
$0.1895 / $0.2272 | Buy Now |
DISTI #
SMCJ13A
|
Avnet Americas | Diode TVS Single Uni-Directional 13V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ13A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1864 / $0.2033 | Buy Now |
DISTI #
SMCJ13A
|
EBV Elektronik | Diode TVS Single Uni-Directional 13V 1.5kW 2-Pin DO-214AB (Alt: SMCJ13A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2981398RL
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 13V, UNIDIR, DO-214AB RoHS: Compliant Min Qty: 10 Container: Reel | 1271 |
|
$0.3755 | Buy Now |
Part Details for SMCJ13A
SMCJ13A CAD Models
SMCJ13A Part Data Attributes:
|
SMCJ13A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ13A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.2 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ13A
This table gives cross-reference parts and alternative options found for SMCJ13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13M6 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13A vs SMCJ13M6 |
SMCJ13G | Transient Suppressor, | Taiwan Semiconductor | SMCJ13A vs SMCJ13G |
SMCJ13V7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13A vs SMCJ13V7G |
SMCJ13 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13A vs SMCJ13 |
SMCJ13R6G | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13A vs SMCJ13R6G |
SMCJ13AHR7G | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13A vs SMCJ13AHR7G |
SMCJ13AV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13A vs SMCJ13AV6G |
SMCJ13A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ13A vs SMCJ13A-QH |
TFMCJ13-W | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Rectron Semiconductor | SMCJ13A vs TFMCJ13-W |
SMCJ13AHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13A vs SMCJ13AHM6 |