Part Details for SMCJ13CA-HRAT7 by Littelfuse Inc
Overview of SMCJ13CA-HRAT7 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ13CA-HRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6523
|
Newark | Tvs 1.5Kw 13V 5%bi Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ13CA-HRAT7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 / $12.5000 | Buy Now |
DISTI #
SMCJ13CA-HRAT7-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0560 | Buy Now |
DISTI #
576-SMCJ13CA-HRAT7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 13V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$13.3600 | Order Now |
|
Future Electronics | TVS 1.5KW 13V 5%BI DO-214AB TR7 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$12.5000 | Buy Now |
DISTI #
SMCJ13CA-HRAT7
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 13V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$12.5000 / $12.7500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 13V DO214AB (SMC) SMT T&R | 0 |
|
$25.1884 / $26.9516 | RFQ |
Part Details for SMCJ13CA-HRAT7
SMCJ13CA-HRAT7 CAD Models
SMCJ13CA-HRAT7 Part Data Attributes
|
SMCJ13CA-HRAT7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ13CA-HRAT7
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMCJ13CA-HRAT7
This table gives cross-reference parts and alternative options found for SMCJ13CA-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13CA-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC13CATR13 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMCJ13CA-HRAT7 vs 1SMC13CATR13 |
SMCJ13CAR7G | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13CA-HRAT7 vs SMCJ13CAR7G |
SMCJ13CA.TB | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SMCJ13CA-HRAT7 vs SMCJ13CA.TB |
SMCJ13CA-G | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ13CA-HRAT7 vs SMCJ13CA-G |
SMCJ13CAR7 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13CA-HRAT7 vs SMCJ13CAR7 |
SMCJ13CA-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ13CA-HRAT7 vs SMCJ13CA-HRA |
SMCJ13CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ13CA-HRAT7 vs SMCJ13CAHE3/57T |
SMCJ13CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ13CA-HRAT7 vs SMCJ13CA/TR13 |
SMCJ13CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ13CA-HRAT7 vs SMCJ13CA/TR7 |
SMCJ13CA-T3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ13CA-HRAT7 vs SMCJ13CA-T3 |