There are no models available for this part yet.
Overview of SMCJ13CA by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCJ13CA by Kuwait Semiconductor Co Ltd
Part Data Attributes for SMCJ13CA by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
15.15 V
|
Clamping Voltage-Max
|
21.5 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
13 V
|
Surface Mount
|
YES
|
Alternate Parts for SMCJ13CA
This table gives cross-reference parts and alternative options found for SMCJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | FCI Semiconductor | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | SMCJ13CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ13CA vs SMCJ13CA |