There are no models available for this part yet.
Overview of SMCJ14A by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCJ14A by FCI Semiconductor
Part Data Attributes for SMCJ14A by FCI Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
16.4 V
|
Clamping Voltage-Max
|
23.2 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
14 V
|
Surface Mount
|
YES
|
Alternate Parts for SMCJ14A
This table gives cross-reference parts and alternative options found for SMCJ14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ14A | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | Zowie Technology Corp | SMCJ14A vs SMCJ14A |
SMCJ14A | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | Transpro Electronics Corp | SMCJ14A vs SMCJ14A |
SMCJ14A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ14A vs SMCJ14A |
SMCJ14A | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ14A vs SMCJ14A |
SMCJ14A | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | Bytesonic Corporation | SMCJ14A vs SMCJ14A |
SMCJ14A | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ14A vs SMCJ14A |