Part Details for SMCJ150A-AT/TR13 by YAGEO Corporation
Overview of SMCJ150A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ150A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMCJ150A-AT/TR13TR-ND
|
DigiKey | TVS DO-214AB 150V 243V AUTO Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 / $0.1519 | Buy Now |
DISTI #
SMCJ150A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 150V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ150A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMCJ150A-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMCJ DO-214AB 150V 243V AU RoHS: Compliant | 0 |
|
$0.1290 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.1060 | Buy Now |
DISTI #
SMCJ150A-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes SMCJ DO-214AB 150V 243V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1120 | Buy Now |
DISTI #
SMCJ150A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 150V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ150A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1500W 150V DO214AB (SMC) AUTO(AEC-Q101) | 0 |
|
$0.1879 / $0.2161 | RFQ |
Part Details for SMCJ150A-AT/TR13
SMCJ150A-AT/TR13 CAD Models
SMCJ150A-AT/TR13 Part Data Attributes:
|
SMCJ150A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ150A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ150A-AT/TR13
This table gives cross-reference parts and alternative options found for SMCJ150A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ150A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ150A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ150A-AT/TR13 vs SMCJ150A/TR7 |
SMCJ150A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ150A-AT/TR13 vs SMCJ150A-AT/TR7 |
SMCJ150A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ150A-AT/TR13 vs SMCJ150A/TR13 |