There are no models available for this part yet.
Overview of SMCJ150CA by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCJ150CA by FCI Semiconductor
Part Data Attributes for SMCJ150CA by FCI Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
176 V
|
Clamping Voltage-Max
|
243 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Surface Mount
|
YES
|
Alternate Parts for SMCJ150CA
This table gives cross-reference parts and alternative options found for SMCJ150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | SynSemi Inc | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMCJ150CA vs SMCJ150CA |