Part Details for SMCJ150CA by Microchip Technology Inc
Overview of SMCJ150CA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ150CA
SMCJ150CA CAD Models
SMCJ150CA Part Data Attributes
|
SMCJ150CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ150CA
Microchip Technology Inc
Trans Voltage Suppressor Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ150CA
This table gives cross-reference parts and alternative options found for SMCJ150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | SynSemi Inc | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMCJ150CA vs SMCJ150CA |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ150CA vs SMCJ150CA |