Part Details for SMCJ160CA by Bytesonic Corporation
Overview of SMCJ160CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ160CA
SMCJ160CA CAD Models
SMCJ160CA Part Data Attributes
|
SMCJ160CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ160CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 191.5 V | |
Clamping Voltage-Max | 259 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES |
Alternate Parts for SMCJ160CA
This table gives cross-reference parts and alternative options found for SMCJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ160CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ160CA vs SMCJ160CA |
SMCJ160CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ160CA vs SMCJ160CA |
SMCJ160CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ160CA vs SMCJ160CA |