Datasheets
SMCJ170CA-M3/9AT by:

Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN

Part Details for SMCJ170CA-M3/9AT by Vishay Intertechnologies

Overview of SMCJ170CA-M3/9AT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ170CA-M3/9AT

Part # Distributor Description Stock Price Buy
DISTI # 53T3035
Newark 1.5Kw,170V 5%,bidir, smc Tvs |Vishay SMCJ170CA-M3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4400
  • 4,000 $0.3950
  • 6,000 $0.3810
  • 10,000 $0.3730
$0.3730 / $0.4400 Buy Now
DISTI # SMCJ170CA-M3/9AT
Avnet Americas Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin SMC T/R (Alt: SMCJ170CA-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days 0
  • 3,500 $0.4802
  • 7,000 $0.4648
  • 14,000 $0.4494
  • 21,000 $0.4312
  • 28,000 $0.4172
  • 35,000 $0.3976
  • 350,000 $0.3780
$0.3780 / $0.4802 Buy Now
DISTI # 78-SMCJ170CAM39AT
Mouser Electronics ESD Suppressors / TVS Diodes 1.5KW,170V 5%,BIDIR,SMC TVS RoHS: Compliant 0
  • 3,500 $0.3670
  • 10,500 $0.3500
$0.3500 / $0.3670 Order Now
DISTI # SMCJ170CA-M3/9AT
TTI ESD Suppressors / TVS Diodes 1.5KW,170V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel Americas - 0
  • 3,500 $0.3710
  • 7,000 $0.3640
  • 10,500 $0.3570
  • 21,000 $0.3500
$0.3500 / $0.3710 Buy Now
DISTI # SMCJ170CA-M3/9AT
Avnet Americas Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin SMC T/R (Alt: SMCJ170CA-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days 0
  • 3,500 $0.4802
  • 7,000 $0.4648
  • 14,000 $0.4494
  • 21,000 $0.4312
  • 28,000 $0.4172
  • 35,000 $0.3976
  • 350,000 $0.3780
$0.3780 / $0.4802 Buy Now

Part Details for SMCJ170CA-M3/9AT

SMCJ170CA-M3/9AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ170CA-M3/9AT Part Data Attributes:

SMCJ170CA-M3/9AT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMCJ170CA-M3/9AT Vishay Intertechnologies Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 209 V
Breakdown Voltage-Min 189 V
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 170 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMCJ170CA-M3/9AT

This table gives cross-reference parts and alternative options found for SMCJ170CA-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ170CA-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ170CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ170CA-M3/9AT vs SMCJ170CAHM3/I
SMCJ170CA-M3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ170CA-M3/9AT vs SMCJ170CA-M3/9AT
SMCJ170CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ170CA-M3/9AT vs SMCJ170CA-M3/57T
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, World Products Inc SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CAHE3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ170CA-M3/9AT vs SMCJ170CAHE3/9AT
SMCJ170CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ170CA-M3/9AT vs SMCJ170CAHE3/57T
SMCJ170CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ170CA-M3/9AT vs SMCJ170CA-E3/9AT
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SMCJ170CA-M3/9AT vs SMCJ170CA
Part Number Description Manufacturer Compare
SMCJ170CA-E3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ170CA-M3/9AT vs SMCJ170CA-E3/57T
SMCJ170CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ170CA-M3/9AT vs SMCJ170CAHE3_A/I
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CA Trans Voltage Suppressor Diode, Taitron Components Inc SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ170CA-M3/9AT vs SMCJ170CAHM3/H
SMCJ170CA-M3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ170CA-M3/9AT vs SMCJ170CA-M3/57T
SMCJ170CA Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCJ170CA-M3/9AT vs SMCJ170CA
SMCJ170CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ170CA-M3/9AT vs SMCJ170CAHM3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ170CA-M3/9AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ170CA-M3/9AT by Vishay Intertechnologies

  • Please alert me when SMCJ170CA-M3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ170CA-M3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ170CA-M3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ170CA-M3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ170CA-M3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ170CA-M3/9AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: