Part Details for SMCJ170CA by FCI Semiconductor
Overview of SMCJ170CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ170CA
SMCJ170CA CAD Models
SMCJ170CA Part Data Attributes
|
SMCJ170CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ170CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES |
Alternate Parts for SMCJ170CA
This table gives cross-reference parts and alternative options found for SMCJ170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | SMCJ170CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ170CA vs SMCJ170CA |