Part Details for SMCJ18CA-E3/9AT by Vishay Intertechnologies
Overview of SMCJ18CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ18CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6441
|
Newark | Transient Suppressor Diode, single, bidirectional,18V V(Rwm),do-214Ab/Smc |Vishay SMCJ18CA-E3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4240 | Buy Now |
DISTI #
SMCJ18CA-E3/9AT
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ18CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1720 / $0.2544 | Buy Now |
DISTI #
625-SMCJ18CA-E3/9AT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 18V Bidirect RoHS: Compliant | 0 |
|
$0.2070 | Order Now |
DISTI #
V36:1790_18781257
|
Arrow Electronics | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Date Code: 2349 | Americas - 136500 |
|
$0.1720 / $0.1886 | Buy Now |
|
Future Electronics | SMCJ Series 18 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
|
Future Electronics | SMCJ Series 18 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
DISTI #
SMCJ18CA-E3/9AT
|
TTI | ESD Suppressors / TVS Diodes 1500W 18V Bidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1880 | Buy Now |
DISTI #
SMCJ18CA-E3/9AT
|
EBV Elektronik | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R (Alt: SMCJ18CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ18CA-E3/9AT
SMCJ18CA-E3/9AT CAD Models
SMCJ18CA-E3/9AT Part Data Attributes
|
SMCJ18CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ18CA-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ18CA-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18CA-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ18CA-TR | 1500 W, 18 V TVS in SMC | STMicroelectronics | SMCJ18CA-E3/9AT vs SMCJ18CA-TR |
SMCJ18CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18CA-E3/9AT vs SMCJ18CAHM3/I |
SMCJ18CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18CA-E3/9AT vs SMCJ18CA-E3/57T |
SMCJ18CA-E3 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18CA-E3/9AT vs SMCJ18CA-E3 |
SMCJ18CA-E3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ18CA-E3/9AT vs SMCJ18CA-E3/9AT |
SMCJ18CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18CA-E3/9AT vs SMCJ18CAHM3_A/I |
SMCJ18CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ18CA-E3/9AT vs SMCJ18CAHE3/9AT |
SMCJ18CA-E3 | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ18CA-E3/9AT vs SMCJ18CA-E3 |
SMCJ18CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18CA-E3/9AT vs SMCJ18CAHM3/H |
SMCJ18CAHE3/57T | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18CA-E3/9AT vs SMCJ18CAHE3/57T |