Part Details for SMCJ18CA by FTR
Overview of SMCJ18CA by FTR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 51.4A 29.2V 20V Bi-Directional 18V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | 17405 |
|
$0.0550 / $0.1106 | Buy Now |