Part Details for SMCJ18CA by Taiwan Semiconductor
Overview of SMCJ18CA by Taiwan Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9414
|
Newark | Tvs Diode, 1.5Kw, 18V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:18V, Clamping Voltage Vc Max:29.2V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ18CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1356 |
|
$0.3120 / $0.6760 | Buy Now |
DISTI #
86AK8763
|
Newark | Suppressor, Bidirectional, 29.2V, Smt Rohs Compliant: Yes |Taiwan Semiconductor SMCJ18CA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1910 / $0.2490 | Buy Now |
DISTI #
SMCJ18CAFSCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19207 In Stock |
|
$0.1832 / $0.6500 | Buy Now |
DISTI #
SMCJ18CA
|
Avnet Americas | Diode TVS Single Bi-Directional 18V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ18CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
821-SMCJ18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 21.1V, 5%, Bidirectional, TVS RoHS: Compliant | 6685 |
|
$0.2430 / $1.1200 | Buy Now |
DISTI #
V79:2366_23832099
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 323 |
|
$0.1689 | Buy Now |
|
Future Electronics | 1500 W Bi-Directional 29.2 V SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1970 | Buy Now |
DISTI #
34863943
|
Verical | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 34 Package Multiple: 1 Date Code: 1739 | Americas - 323 |
|
$0.1689 | Buy Now |
DISTI #
SMCJ18CA
|
Avnet Americas | Diode TVS Single Bi-Directional 18V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ18CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
SMCJ18CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 18V 1.5kW 2-Pin DO-214AB (Alt: SMCJ18CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ18CA
SMCJ18CA CAD Models
SMCJ18CA Part Data Attributes:
|
SMCJ18CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.1 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |