There are no models available for this part yet.
Overview of SMCJ200E3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ200E3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7159
|
Newark | Tvs 1500W, Stand-Off Voltage = 200V, +/- 10%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ200E3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now | |
DISTI #
SMCJ200E3/TR13-ND
|
DigiKey | TVS DIODE 200VWM DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now | |
DISTI #
SMCJ200E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ200E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9800 | Buy Now | |
DISTI #
494-SMCJ200E3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 200V, +/- 10%, Uni-dir RoHS: Compliant | 0 |
|
$0.9000 | Order Now | |
DISTI #
SMCJ200E3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8200 / $0.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8700 / $1.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |