Part Details for SMCJ20A-HR by Littelfuse Inc
Overview of SMCJ20A-HR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ20A-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8191
|
Newark | Tvs Diode, 1.5Kw, 20V, Unidirectional, Do-214Ab, Product Range:Smcj-Hr Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Littelfuse SMCJ20A-HR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.6300 | Buy Now |
DISTI #
64X6578
|
Newark | Tvs Diode, 1.5Kw, 20V, Unidirectional, Do-214Ab, Product Range:Smcj-Hr Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Littelfuse SMCJ20A-HR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0900 / $13.7500 | Buy Now |
DISTI #
SMCJ20A-HR-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3616 | Buy Now |
DISTI #
576-SMCJ20A-HR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 20V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$14.3600 | Order Now |
DISTI #
SMCJ20A-HR
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 20V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$13.7500 / $14.0300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 20V DO214AB (SMC) SMT T&R | 0 |
|
$27.5839 / $29.5148 | RFQ |
Part Details for SMCJ20A-HR
SMCJ20A-HR CAD Models
SMCJ20A-HR Part Data Attributes:
|
SMCJ20A-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ20A-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ20A-HR
This table gives cross-reference parts and alternative options found for SMCJ20A-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ20A-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ20AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-HR vs SMCJ20AHM3/H |
SMCJ20A/59T | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | SMCJ20A-HR vs SMCJ20A/59T |
SMCJ20A/57 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | SMCJ20A-HR vs SMCJ20A/57 |
SMCJ20A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ20A-HR vs SMCJ20A |
SMCJ20A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ20A-HR vs SMCJ20A-E3/57T |
SMCJ20A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ20A-HR vs SMCJ20A-E3/9AT |
SMCJ20A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMCJ20A-HR vs SMCJ20A |
SMCJ20AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-HR vs SMCJ20AHE3_A/I |
SMCJ20A-TR | 1500 W, 20 V TVS in SMC | STMicroelectronics | SMCJ20A-HR vs SMCJ20A-TR |
SMCJ20AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-HR vs SMCJ20AHM3_A/I |