Diodes
SMCJ220A-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Overview of SMCJ220A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ220A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMCJ220A-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.4591
$0.4591 Buy Now
DISTI # 833-SMCJ220A-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant 0
  • 3,000 $0.4720
  • 6,000 $0.4610
  • 9,000 $0.4500
$0.4500 / $0.4720 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.4350
$0.4350 Buy Now

CAD Models for SMCJ220A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ220A-TP by Micro Commercial Components

SMCJ220A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
272 V
Breakdown Voltage-Min
246 V
Breakdown Voltage-Nom
259 V
Clamping Voltage-Max
356 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
220 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMCJ220A-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for SMCJ220A-TP

This table gives cross-reference parts and alternative options found for SMCJ220A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ220A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ220A-TP-HF Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ220A-TP vs SMCJ220A-TP-HF
SMCJ220-T Transient Suppressor, Micro Commercial Components SMCJ220A-TP vs SMCJ220-T
SMCJ220 Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ220A-TP vs SMCJ220
SMCJ220-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components SMCJ220A-TP vs SMCJ220-TP-HF
SMCJ220A-T Transient Suppressor, Micro Commercial Components SMCJ220A-TP vs SMCJ220A-T
SMCJ220-TP Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ220A-TP vs SMCJ220-TP
Part Number Description Manufacturer Compare
SMCJ220A-TP-HF Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ220A-TP vs SMCJ220A-TP-HF
SMCJ220-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components SMCJ220A-TP vs SMCJ220-TP-HF
SMCJ220 Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ220A-TP vs SMCJ220
SMCJ220-TP Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ220A-TP vs SMCJ220-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ220A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ220A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMCJ220A-TP would you like to use for your alert(s)?
  • Please alert me when SMCJ220A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ220A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ220A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ220A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ220A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ220A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: