There are no models available for this part yet.
Overview of SMCJ220CA by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ220CA by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCJ220CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Direction 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ220CA) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1372 | Buy Now |
CAD Models for SMCJ220CA by Surge Components Inc
Part Data Attributes for SMCJ220CA by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
272 V
|
Breakdown Voltage-Min
|
246 V
|
Breakdown Voltage-Nom
|
259 V
|
Clamping Voltage-Max
|
356 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
220 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
220 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCJ220CA
This table gives cross-reference parts and alternative options found for SMCJ220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ220CA | Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ220CA vs SMCJ220CA |
SMCJ220CA | Transient Suppressor, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ220CA vs SMCJ220CA |
SMCJ220CA | SMCJ220CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ220CA vs SMCJ220CA |
SMCJ220CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ220CA vs SMCJ220CA |
SMCJ220CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 245V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 220V; VBR Min (V): 245V; VBR Max (V): 270V; IR Max (uA): 5uA; VC Max (V): 355V; Package: SMC | Galaxy Microelectronics | SMCJ220CA vs SMCJ220CA |