Part Details for SMCJ22ATR by SMC Diode Solutions
Overview of SMCJ22ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ22ATR-SMC
|
TME | Diode: TVS, 1.5kW, 24.4÷26.9V, 42.3A, unidirectional, SMC, reel Min Qty: 1 | 0 |
|
$0.1440 / $0.8260 | RFQ |