Part Details for SMCJ22CA-HR by Littelfuse Inc
Overview of SMCJ22CA-HR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6591
|
Newark | Tvs Diode, 1.5Kw, 22V, Bi-Directional, Do-214Ab, Product Range:Smcj-Hr Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:35.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ22CA-HR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0900 / $13.7500 | Buy Now |
DISTI #
64X8196
|
Newark | Tvs Diode, 1.5Kw, 22V, Bi-Directional, Do-214Ab, Product Range:Smcj-Hr Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:35.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ22CA-HR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.6300 | Buy Now |
DISTI #
SMCJ22CA-HR-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3616 | Buy Now |
DISTI #
576-SMCJ22CA-HR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 22V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$14.3600 | Order Now |
|
Future Electronics | TVS 1.5KW 22V 5%BI DO-214AB TR7 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$13.7600 | Buy Now |
DISTI #
SMCJ22CA-HR
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 22V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$13.7500 / $14.0300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 22V DO214AB (SMC) SMT T&R | 0 |
|
$27.5115 / $29.4373 | RFQ |
Part Details for SMCJ22CA-HR
SMCJ22CA-HR CAD Models
SMCJ22CA-HR Part Data Attributes
|
SMCJ22CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ22CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ22CA-HR
This table gives cross-reference parts and alternative options found for SMCJ22CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ22CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ22CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ22CA-HR vs SMCJ22CA-AT/TR13 |
1.5SMPC22CAH | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, | Zowie Technology Corp | SMCJ22CA-HR vs 1.5SMPC22CAH |
SMCJ22CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ22CA-HR vs SMCJ22CA-AT/TR7 |
SMCJ22CA-A | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | MERITEK Electronics Corporation | SMCJ22CA-HR vs SMCJ22CA-A |
SMCJ22CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ22CA-HR vs SMCJ22CA/TR7 |
SMCJ22CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ22CA-HR vs SMCJ22CA/TR13 |